JSMSEMI 74HCT14D,653-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74HCT14D,653-JSM |
| LCSC Part # | C53114434 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 4.5V~5.5V 20ns@4.5V,15pF 40uA 6 SOP-14 Gates and Inverters RoHS |
| Datasheet | JSMSEMI 74HCT14D,653-JSM |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 20ns@4.5V,15pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Features | Noise suppression function | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4.4V;3.98V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 20ns@4.5V,15pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Features | Noise suppression function |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4.4V;3.98V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74HC/HCT14 is a hex inverter with Schmitt trigger inputs. The 74HCT14 features lower input threshold levels for compatibility with TTL logic levels. The Schmitt trigger converts slowly changing input signals into fast, clean output transitions.
Features
AI Translation
- Input levels: 74HC14 CMOS-compatible, 74HCT14 TTL-compatible
- Low power consumption
- Operating temperature range: -40℃ ~ +125℃
- Package types: DIP14/SOP14/TSSOP14
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,040
1,040 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1209 | $ 0.60 |
| 50+ | $ 0.0962 | $ 4.81 |
| 150+ | $ 0.0838 | $ 12.57 |
| 500+ | $ 0.0746 | $ 37.30 |
| 2,500+ | $ 0.0671 | $ 167.75 |
| 5,000+ | $ 0.0634 | $ 317.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 20ns@4.5V,15pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Features | Noise suppression function | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4.4V;3.98V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 20ns@4.5V,15pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Features | Noise suppression function |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4.4V;3.98V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | 6 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74HC/HCT14 is a hex inverter with Schmitt trigger inputs. The 74HCT14 features lower input threshold levels for compatibility with TTL logic levels. The Schmitt trigger converts slowly changing input signals into fast, clean output transitions.
Features
AI Translation
- Input levels: 74HC14 CMOS-compatible, 74HCT14 TTL-compatible
- Low power consumption
- Operating temperature range: -40℃ ~ +125℃
- Package types: DIP14/SOP14/TSSOP14
C53114434 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



