JSMSEMI 74HC151D,653-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74HC151D,653-JSM |
| LCSC Part # | C53114431 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 2V~6V 8uA 15ns@6.0V,50pF SOP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-16 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 25mA | |
| Propagation Delay | 15ns@6.0V,50pF | |
| Current - Output Low(IOL) | 25mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC/HCT151 is an 8-input multiplexer featuring 8 binary inputs, 3 select inputs, and 1 enable input. By controlling the select inputs, one of the eight input signals can be selected and routed to the complementary outputs. When the enable input is HIGH, output Y is forced LOW and output Y is forced HIGH. The circuit incorporates input clamping diodes, allowing input voltages above VCC when used with current-limiting resistors.
Features
- Input levels: CMOS for 74HC151; TTL for 74HCT151
- Low power consumption
- Non-inverting data path
- Operating temperature range: -40℃~+125℃
- Package types: DIP16, SOP16, TSSOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1609 | $ 0.80 |
| 50+ | $ 0.1273 | $ 6.37 |
| 150+ | $ 0.1129 | $ 16.94 |
| 500+ | $ 0.0949 | $ 47.45 |
| 2,500+ | $ 0.0869 | $ 217.25 |
| 5,000+ | $ 0.0821 | $ 410.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-16 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 25mA | |
| Propagation Delay | 15ns@6.0V,50pF | |
| Current - Output Low(IOL) | 25mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC/HCT151 is an 8-input multiplexer featuring 8 binary inputs, 3 select inputs, and 1 enable input. By controlling the select inputs, one of the eight input signals can be selected and routed to the complementary outputs. When the enable input is HIGH, output Y is forced LOW and output Y is forced HIGH. The circuit incorporates input clamping diodes, allowing input voltages above VCC when used with current-limiting resistors.
Features
- Input levels: CMOS for 74HC151; TTL for 74HCT151
- Low power consumption
- Non-inverting data path
- Operating temperature range: -40℃~+125℃
- Package types: DIP16, SOP16, TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



