JSMSEMI SN74HC138PW-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | SN74HC138PW-JSM |
| LCSC Part # | C53114425 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 3/8 2V~6V 8uA 12ns@6.0V,50pF TSSOP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 12ns@6.0V,50pF | |
| Current - Output Low(IOL) | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC/HCT138 decodes three binary-weighted address inputs (A0, A1, and A2) into eight mutually exclusive outputs (Y0~Y7). The device features three enable inputs (E1, E2, and E3). All outputs remain HIGH unless E1 and E2 are LOW and E3 is HIGH. This multiple-enable functionality allows easy parallel expansion to a 32-line-to-1 (5-to-32) decoder using one inverter and four AiP74HC/HCT138 ICs. The AiP74HC/HCT138 can function as an 8-output demultiplexer by using one active-LOW enable input as a data input while the remaining enable inputs serve as strobe signals. Input clamping diodes are provided, allowing the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
- Input levels: 74HC138 — CMOS; 74HCT138 — TTL
- Demultiplexing capability
- Multiple inputs for easy expansion
- Ideal for memory chip select decoding
- Active-low mutually exclusive outputs
- Operating temperature range: -40℃~+125℃
- Package types: DIP16, SOP16, TSSOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1292 | $ 0.65 |
| 50+ | $ 0.1028 | $ 5.14 |
| 150+ | $ 0.0896 | $ 13.44 |
| 500+ | $ 0.0797 | $ 39.85 |
| 2,500+ | $ 0.0717 | $ 179.25 |
| 5,000+ | $ 0.0678 | $ 339.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 12ns@6.0V,50pF | |
| Current - Output Low(IOL) | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC/HCT138 decodes three binary-weighted address inputs (A0, A1, and A2) into eight mutually exclusive outputs (Y0~Y7). The device features three enable inputs (E1, E2, and E3). All outputs remain HIGH unless E1 and E2 are LOW and E3 is HIGH. This multiple-enable functionality allows easy parallel expansion to a 32-line-to-1 (5-to-32) decoder using one inverter and four AiP74HC/HCT138 ICs. The AiP74HC/HCT138 can function as an 8-output demultiplexer by using one active-LOW enable input as a data input while the remaining enable inputs serve as strobe signals. Input clamping diodes are provided, allowing the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
- Input levels: 74HC138 — CMOS; 74HCT138 — TTL
- Demultiplexing capability
- Multiple inputs for easy expansion
- Ideal for memory chip select decoding
- Active-low mutually exclusive outputs
- Operating temperature range: -40℃~+125℃
- Package types: DIP16, SOP16, TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



