LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC1G32GV,125-JSM product image
  • 74LVC1G32GV,125-JSM thumbnail 1
  • 74LVC1G32GV,125-JSM thumbnail 2
  • 74LVC1G32GV,125-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC1G32GV,125-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC1G32GV,125-JSM
LCSC Part #
C53114423
Packaging
SOT-23-5
Customer #
Key Attributes
1.65V~5.5V 13.5ns@4.5V,50pF 4uA SOT-23-5 Gates and Inverters RoHS
Datasheetpdf iconJSMSEMI 74LVC1G32GV,125-JSM
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0517$ 0.52
100+$ 0.0412$ 4.12
300+$ 0.036$ 10.80
3,000+$ 0.032$ 96.00
6,000+$ 0.0289$ 173.40
9,000+$ 0.0273$ 245.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSMSEMI
PackagingSOT-23-5
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Propagation Delay13.5ns@4.5V,50pF
Output Logic Level - Low450mV;300mV;400mV;550mV
Input Logic Level - Low-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Features-
Output Logic Level - High1.2V;1.9V;2.2V;2.3V;3.8V
Quiescent Current(Iq)4uA
Number of Channels1;2
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

74LVC1G32 provides a single 2-input OR gate function. Its inputs can be driven by 3.3V or 5V devices. This feature allows the device to be used as a level translator in mixed 3.3V and 5V applications.

Features

AI Translation
  • Wide supply voltage range: 1.65V to 5.5V
  • ±24mA output drive capability (VCC = 3.0V)
  • CMOS low power consumption
  • Inputs accept voltages up to 5V
  • Operating temperature range: -40°C to +125°C
  • Package options: SOT23-5/SOT353/DFN4/XSON6