JSMSEMI 74HC244D,653-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74HC244D,653-JSM |
| LCSC Part # | C53114420 |
| Packaging | SOP-20 |
| Customer # | |
| Key Attributes | StandardCMOS 2V~6V 8 1 9ns@5V,15pF 160uA SOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-20 | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 35mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 35mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@5V,15pF | |
| Quiescent Current | 160uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC/HCT244 is an 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. It features two output enable inputs (1OE and 2OE), each controlling four 3-state outputs. When nOE (active LOW) is HIGH, the outputs enter a high-impedance state. Input clamping diodes are included, allowing input interfacing to voltages higher than VCC through current-limiting resistors.
Features
- Input levels: 74HC244 CMOS-compatible; 74HCT244 TTL-compatible
- 8-channel bus interface
- Non-inverting three-state outputs
- Operating temperature range: -40℃ ~ +125℃
- Package: SOP20/TSSOP20
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1949 | $ 0.97 |
| 50+ | $ 0.1542 | $ 7.71 |
| 150+ | $ 0.1367 | $ 20.51 |
| 500+ | $ 0.115 | $ 57.50 |
| 2,000+ | $ 0.1053 | $ 210.60 |
| 4,000+ | $ 0.0995 | $ 398.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-20 | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 35mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 35mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@5V,15pF | |
| Quiescent Current | 160uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC/HCT244 is an 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. It features two output enable inputs (1OE and 2OE), each controlling four 3-state outputs. When nOE (active LOW) is HIGH, the outputs enter a high-impedance state. Input clamping diodes are included, allowing input interfacing to voltages higher than VCC through current-limiting resistors.
Features
- Input levels: 74HC244 CMOS-compatible; 74HCT244 TTL-compatible
- 8-channel bus interface
- Non-inverting three-state outputs
- Operating temperature range: -40℃ ~ +125℃
- Package: SOP20/TSSOP20
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

