JSMSEMI 74HC4053D,653-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74HC4053D,653-JSM |
| LCSC Part # | C53114414 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 3V~9V 270Ω@4.5V 3 SOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Voltage - Supply | 3V~9V | |
| Ron | 270Ω@4.5V | |
| Number of Channels | 3 | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC/HCT4053 is a triple single-pole double-throw analog switch designed for analog or digital 2:1 multiplexer/demultiplexer applications. Each switch contains a digital select input, two independent inputs/outputs, and a common input/output. All switches share a single digital enable input. When the enable input is HIGH, the switches are turned off. The inputs incorporate clamping diodes, which allow the input interface to be connected to voltages higher than VCC using current-limiting resistors.
Features
- Wide analog input voltage range: -4.5V ~ +4.5V
- Wide supply voltage range: 3V ~ 9V for 74HC4053; 4.5V ~ 5.5V for 74HCT4053
- Low on-resistance: typical 80 Ω (at VCC - VEE = 4.5V); typical 70 Ω (at VCC - VEE = 6.0V); typical 60 Ω (at VCC - VEE = 9.0V)
- Built-in typical "break-before-make" function
- Operating temperature range: -40℃ ~ +125℃
- Package options: DIP16, SOP16, TSSOP16
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1282 | $ 0.64 |
| 50+ | $ 0.1017 | $ 5.09 |
| 150+ | $ 0.0885 | $ 13.28 |
| 500+ | $ 0.0786 | $ 39.30 |
| 2,500+ | $ 0.0707 | $ 176.75 |
| 5,000+ | $ 0.0667 | $ 333.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Voltage - Supply | 3V~9V | |
| Ron | 270Ω@4.5V | |
| Number of Channels | 3 | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC/HCT4053 is a triple single-pole double-throw analog switch designed for analog or digital 2:1 multiplexer/demultiplexer applications. Each switch contains a digital select input, two independent inputs/outputs, and a common input/output. All switches share a single digital enable input. When the enable input is HIGH, the switches are turned off. The inputs incorporate clamping diodes, which allow the input interface to be connected to voltages higher than VCC using current-limiting resistors.
Features
- Wide analog input voltage range: -4.5V ~ +4.5V
- Wide supply voltage range: 3V ~ 9V for 74HC4053; 4.5V ~ 5.5V for 74HCT4053
- Low on-resistance: typical 80 Ω (at VCC - VEE = 4.5V); typical 70 Ω (at VCC - VEE = 6.0V); typical 60 Ω (at VCC - VEE = 9.0V)
- Built-in typical "break-before-make" function
- Operating temperature range: -40℃ ~ +125℃
- Package options: DIP16, SOP16, TSSOP16
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



