LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC1G02GW,125-JSM product image
  • 74LVC1G02GW,125-JSM thumbnail 1
  • 74LVC1G02GW,125-JSM thumbnail 2
  • 74LVC1G02GW,125-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC1G02GW,125-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC1G02GW,125-JSM
LCSC Part #
C53114410
Packaging
SOT-353
Customer #
Key Attributes
1.65V~5.5V 13.5ns@5V,50pF 4uA SOT-353 Gates and Inverters RoHS
Datasheetpdf iconJSMSEMI 74LVC1G02GW,125-JSM
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0444$ 0.44
100+$ 0.0353$ 3.53
300+$ 0.0308$ 9.24
3,000+$ 0.0275$ 82.50
6,000+$ 0.0247$ 148.20
9,000+$ 0.0234$ 210.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSMSEMI
PackagingSOT-353
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Propagation Delay13.5ns@5V,50pF
Output Logic Level - Low450mV;300mV;400mV;550mV
Input Logic Level - Low-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
FeaturesRear drive protection
Output Logic Level - High1.2V;1.9V;2.2V;2.3V;3.8V
Quiescent Current(Iq)4uA
Number of Channels1;2
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

74LVC1G02 is a single 2-input NOR gate. Its inputs are compatible with 3.3V or 5V logic levels, allowing use in mixed 3.3V and 5V voltage environments.

Features

AI Translation
  • Supply voltage range: 1.65V ~ 5.5V
  • Output drive capability: ±24mA (VCC = 3.0V)
  • CMOS low power consumption
  • 5V input compatible
  • Operating temperature range: -40℃ ~ +125℃
  • Package types: SOT23-5, SOT353, DFN4, XSON6