LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI SN74HC240DWR-JSM product image
Images for reference only

JSMSEMI SN74HC240DWR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
SN74HC240DWR-JSM
LCSC Part #
C53114405
Packaging
SOP-20
Customer #
Key Attributes
5V~6V 8 2 9ns@5V,15pF 160uA SOP-20 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconJSMSEMI SN74HC240DWR-JSM
In-Stock: 1,945
1,945 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2482$ 1.24
50+$ 0.1955$ 9.78
150+$ 0.1729$ 25.94
500+$ 0.1447$ 72.35
2,500+$ 0.1322$ 330.50
5,000+$ 0.1246$ 623.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerJSMSEMI
PackagingSOP-20
Input type-
Current - Output High(IOH)-
Series74HC
Voltage - Supply5V~6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)-
Number of Bits per Element8
Channel TypeUnidirectional
Number of Elements2
Propagation Delay9ns@5V,15pF
Quiescent Current160uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

SN74HC240DWR-JSM is an 8-bit inverting buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. It features two output enable inputs (1OE and 2OE), each controlling four 3-state outputs. When nOE is high, the outputs are placed in a high-impedance (off) state. Clamp diodes on the inputs allow the use of current-limiting resistors to interface inputs to voltages exceeding VCC.

Features

AI Translation
  • Input level: CMOS
  • Inverting tri-state output
  • Operating temperature range: -40℃ ~ +125℃
  • Package: SOP20