LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC2G04GV,125-JSM product image
  • 74LVC2G04GV,125-JSM thumbnail 1
  • 74LVC2G04GV,125-JSM thumbnail 2
  • 74LVC2G04GV,125-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC2G04GV,125-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC2G04GV,125-JSM
LCSC Part #
C53114398
Packaging
SOT-23-6
Customer #
Key Attributes
1.65V~5.5V 2 4uA SOT-23-6 Gates and Inverters RoHS
Datasheetpdf iconJSMSEMI 74LVC2G04GV,125-JSM
In-Stock: 2,910
2,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0591$ 0.59
100+$ 0.0471$ 4.71
300+$ 0.0411$ 12.33
3,000+$ 0.0366$ 109.80
6,000+$ 0.033$ 198.00
9,000+$ 0.0312$ 280.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSMSEMI
PackagingSOT-23-6
Input Type-
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low-
Propagation Delay-
FeaturesPower shutdown protection
Input Logic Level - High-
Input Logic Level - Low-
Operating Temperature-40℃~+125℃
Number of Circuits2
Output Logic Level - High-
Quiescent Current(Iq)4uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC2G04 provides dual inverting buffers. The inputs can be driven by 3.3V or 5V devices. These features make the device suitable for use in mixed 3.3V and 5V environments.

Features

AI Translation
  • Wide supply voltage range: 1.65V to 5.5V
  • 5V-tolerant inputs for easy interface with 5V logic
  • ±24mA output drive capability (VCC = 3.0V)
  • CMOS low power consumption
  • Operating temperature range: -40°C to +125°C
  • Package: SOT-23-6/SOT-363