LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC1G34GW,125-JSM product image
  • 74LVC1G34GW,125-JSM thumbnail 1
  • 74LVC1G34GW,125-JSM thumbnail 2
  • 74LVC1G34GW,125-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC1G34GW,125-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC1G34GW,125-JSM
LCSC Part #
C53114395
Packaging
SOT-353
Customer #
Key Attributes
1.65V~5.5V 1 1 4uA 8.5ns@3.3V,50pF SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconJSMSEMI 74LVC1G34GW,125-JSM
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0591$ 0.59
100+$ 0.0471$ 4.71
300+$ 0.0411$ 12.33
3,000+$ 0.0366$ 109.80
6,000+$ 0.033$ 198.00
9,000+$ 0.0312$ 280.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerJSMSEMI
PackagingSOT-353
Input type-
Current - Output High(IOH)24mA
Series74LVC
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Output Type-
Number of Bits per Element1
Channel TypeUnidirectional
Number of Elements1
Quiescent Current4uA
Propagation Delay8.5ns@3.3V,50pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

74LVC1G34GW,125-JSM is a low-power, low-voltage single buffer. Its inputs can be driven by 3.3V or 5V devices. This feature allows the device to be used in mixed 3.3V and 5V environments.

Features

AI Translation
  • Wide supply voltage range: 1.65V to 5.5V
  • 5V-tolerant inputs for easy 5V logic interfacing
  • ±24mA output drive capability (Vcc = 3.0V)
  • CMOS low power consumption
  • Specified operating temperature range: -40℃ to +125℃
  • Package: SOT353