JSMSEMI 74LVC2G34GW,125-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74LVC2G34GW,125-JSM |
| LCSC Part # | C53114394 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 2 2 4uA 6.7ns@3.3V,50pF SOT-363 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | - | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 2 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 6.7ns@3.3V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC2G34 provides two buffers. Its inputs can be driven by 3.3V or 5V devices, enabling the device to be used in mixed 3.3V and 5V voltage environments.
Features
AI Translation
- Wide supply voltage range: 1.65V to 5.5V
- Input compatible with 5V logic levels for easy interface with 5V logic devices
- Output drive capability of ±24mA at VCC = 3.0V
- CMOS low power consumption
- Operating temperature range: -40°C to +125°C
In-Stock: 5,790
5,790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0851 | $ 0.43 |
| 50+ | $ 0.0677 | $ 3.39 |
| 150+ | $ 0.059 | $ 8.85 |
| 500+ | $ 0.0525 | $ 26.25 |
| 3,000+ | $ 0.0472 | $ 141.60 |
| 6,000+ | $ 0.0446 | $ 267.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | - | |
| Number of Bits per Element | 2 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | 2 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 6.7ns@3.3V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC2G34 provides two buffers. Its inputs can be driven by 3.3V or 5V devices, enabling the device to be used in mixed 3.3V and 5V voltage environments.
Features
AI Translation
- Wide supply voltage range: 1.65V to 5.5V
- Input compatible with 5V logic levels for easy interface with 5V logic devices
- Output drive capability of ±24mA at VCC = 3.0V
- CMOS low power consumption
- Operating temperature range: -40°C to +125°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



