LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC1G08GW-Q100-JSM product image
  • 74LVC1G08GW-Q100-JSM thumbnail 1
  • 74LVC1G08GW-Q100-JSM thumbnail 2
  • 74LVC1G08GW-Q100-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC1G08GW-Q100-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC1G08GW-Q100-JSM
LCSC Part #
C53114393
Packaging
SOT-23-5
Customer #
Key Attributes
1.65V~5.5V 21ns@1.65V,30pF 4uA SOT-23-5 Gates and Inverters RoHS
Datasheetpdf iconJSMSEMI 74LVC1G08GW-Q100-JSM
In-Stock: 2,230
2,230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0444$ 0.44
100+$ 0.0353$ 3.53
300+$ 0.0308$ 9.24
3,000+$ 0.0275$ 82.50
6,000+$ 0.0247$ 148.20
9,000+$ 0.0234$ 210.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSMSEMI
PackagingSOT-23-5
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Propagation Delay21ns@1.65V,30pF
Output Logic Level - Low300mV;400mV;450mV;550mV
Input Logic Level - Low-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Features-
Output Logic Level - High1.2V;1.9V;2.2V;2.3V;3.8V
Quiescent Current(Iq)4uA
Number of Channels1;2
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device provides a single 2-input AND gate function. The inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as level translators in mixed 3.3V and 5V applications.

Features

AI Translation
  • Wide supply voltage range: 1.65V ~ 5.5V
  • Output drive current: ±24mA (at VDD = 3.0V)
  • CMOS low power consumption
  • Inputs accept voltages up to 5V
  • Operating temperature range: -40°C ~ +125°C
  • Package: SOT-23-5/SOT-353