LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC1G3157GW,125-JSM product image
  • 74LVC1G3157GW,125-JSM thumbnail 1
  • 74LVC1G3157GW,125-JSM thumbnail 2
  • 74LVC1G3157GW,125-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC1G3157GW,125-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC1G3157GW,125-JSM
LCSC Part #
C53114389
Packaging
SOT-363
Customer #
Key Attributes
1.65V~5.5V 23Ω SOT-363 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconJSMSEMI 74LVC1G3157GW,125-JSM
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0739$ 0.74
100+$ 0.0589$ 5.89
300+$ 0.0513$ 15.39
3,000+$ 0.0457$ 137.10
6,000+$ 0.0412$ 247.20
9,000+$ 0.039$ 351.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerJSMSEMI
PackagingSOT-363
Operating Temperature-40℃~+125℃
FeaturesBidirectional analog channel;Glitch-free switching
Number of Channels-
Voltage - Supply1.65V~5.5V
Ron23Ω
Con-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G3157 is an analog multiplexer/demultiplexer featuring one digital select input, two independent input/output ports, and one common input/output port. The select input incorporates a Schmitt-trigger, enabling tolerance of slow input rise and fall times across the full supply voltage range of 1.65V to 5.5V.

Features

AI Translation
  • Supply voltage range: 1.65V ~ 5.5V
  • Ultra-low on-resistance: 7.5Ω (typ) at VCC = 2.7V, 6.5Ω (typ) at VCC = 3.3V, 6Ω (typ) at VCC = 5V
  • Switching current capability: 32 mA
  • Break-before-make switching
  • CMOS low power consumption
  • TTL interface compatibility at 3.3V
  • Control input accepts voltages up to 5.5V
  • Operating temperature range: -40℃ ~ +125℃
  • Package: SOT-23-6/SOT-363/XSON6