JSMSEMI 74LVC2G07GW,125-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74LVC2G07GW,125-JSM |
| LCSC Part # | C53114386 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 1 2 4uA 9.1ns@3.3V,50pF SOT-363 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open-drain | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 2 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 9.1ns@3.3V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC2G07 provides two non-inverting buffers. The device features open-drain outputs that can be connected with other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. Inputs can be driven by 3.3V or 5V devices, allowing the device to be used in mixed 3.3V and 5V environments.
Features
AI Translation
- Wide supply voltage range: 1.65V ~ 5.5V
- 5V-compatible inputs for easy interface with 5V logic
- 24mA output drive capability (VCC = 3.0V)
- CMOS low power consumption
- Operating temperature range: -40℃ ~ +125℃
- Package options: SOT-23-6, SOT-363, XSON6
In-Stock: 4,415
4,415 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0835 | $ 0.42 |
| 50+ | $ 0.0664 | $ 3.32 |
| 150+ | $ 0.0579 | $ 8.69 |
| 500+ | $ 0.0515 | $ 25.75 |
| 3,000+ | $ 0.0464 | $ 139.20 |
| 6,000+ | $ 0.0438 | $ 262.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open-drain | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 2 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 9.1ns@3.3V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC2G07 provides two non-inverting buffers. The device features open-drain outputs that can be connected with other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. Inputs can be driven by 3.3V or 5V devices, allowing the device to be used in mixed 3.3V and 5V environments.
Features
AI Translation
- Wide supply voltage range: 1.65V ~ 5.5V
- 5V-compatible inputs for easy interface with 5V logic
- 24mA output drive capability (VCC = 3.0V)
- CMOS low power consumption
- Operating temperature range: -40℃ ~ +125℃
- Package options: SOT-23-6, SOT-363, XSON6
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



