JSMSEMI 74AHCT1G125GW,125-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74AHCT1G125GW,125-JSM |
| LCSC Part # | C53114384 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | TTL-compatible CMOS 4.5V~5.5V 1 1 4.8ns@5V,50pF 40uA SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 25mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 25mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 4.8ns@5V,50pF | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74AHC1G125 and 74AHCT1G125 are non-inverting buffers/line drivers with 3-state outputs. The output enable input (OE) controls the 3-state output. A HIGH on OE forces the output into a high-impedance state. The 74AHC1G125 is compatible with CMOS input switching levels, with a supply voltage range of 2V to 5.5V. The 74AHCT1G125 is compatible with TTL input switching levels, with a supply voltage range of 4.5V to 5.5V.
Features
- Symmetrical output impedance
- Low power consumption
- Balanced propagation delay
- Operating temperature range: -40℃ ~ +125℃
- Package: SOT23-5/SOT353
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0813 | $ 0.41 |
| 50+ | $ 0.0647 | $ 3.24 |
| 150+ | $ 0.0565 | $ 8.48 |
| 500+ | $ 0.0503 | $ 25.15 |
| 3,000+ | $ 0.0453 | $ 135.90 |
| 6,000+ | $ 0.0429 | $ 257.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Input type | TTL-compatible CMOS | |
| Current - Output High(IOH) | 25mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 25mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 4.8ns@5V,50pF | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74AHC1G125 and 74AHCT1G125 are non-inverting buffers/line drivers with 3-state outputs. The output enable input (OE) controls the 3-state output. A HIGH on OE forces the output into a high-impedance state. The 74AHC1G125 is compatible with CMOS input switching levels, with a supply voltage range of 2V to 5.5V. The 74AHCT1G125 is compatible with TTL input switching levels, with a supply voltage range of 4.5V to 5.5V.
Features
- Symmetrical output impedance
- Low power consumption
- Balanced propagation delay
- Operating temperature range: -40℃ ~ +125℃
- Package: SOT23-5/SOT353
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



