LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI SN74HC154DR-JSM product image
  • SN74HC154DR-JSM thumbnail 1
  • SN74HC154DR-JSM thumbnail 2
  • SN74HC154DR-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI SN74HC154DR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
SN74HC154DR-JSM
LCSC Part #
C53114380
Packaging
SOP-24
Customer #
Key Attributes
4/16 2V~6V 80uA 10ns@6V,50pF SOP-24 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconJSMSEMI SN74HC154DR-JSM
In-Stock: 1,218
1,218 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4689$ 0.47
10+$ 0.3702$ 3.70
30+$ 0.3298$ 9.89
100+$ 0.2765$ 27.65
500+$ 0.2538$ 126.90
1,000+$ 0.2393$ 239.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerJSMSEMI
PackagingSOP-24
TypeDecoder
Number of Channels4/16
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Features-
Quiescent Current80uA
Current - Output High(IOH)-
Propagation Delay10ns@6V,50pF
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The 74HC/HCT154 is a 4-to-16 line decoder/demultiplexer. Supply voltage range: 2V~6V for 74HC154, and 4.5V~5.5V for 74HCT154. Input levels: CMOS for 74HC154, TTL for 74HCT154. Operating temperature range: -40℃~+125℃. Available packages: SOP24, SSOP24, TSSOP24, and DHVQFN24.

Features

AI Translation
  • Operating voltage range: 2V~6V for 74HC154; 4.5V~5.5V for 74HCT154
  • Input levels: CMOS for 74HC154; TTL for 74HCT154
  • Operating temperature range: -40℃~+125℃
  • Package types: SOP24, SSOP24, TSSOP24, DHVQFN24