JSMSEMI 74HC125PW,118-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74HC125PW,118-JSM |
| LCSC Part # | C53114377 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | StandardCMOS 2V~6V 4 1 9ns@5V,15pF 8uA TSSOP-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-14 | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 35mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 35mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@5V,15pF | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74HC/HCT125 is a quad buffer/line driver with 3-state outputs controlled by output enable inputs (nOE). When nOE is HIGH, the outputs are in a high-impedance state. The outputs feature integrated clamping diodes, allowing input interfacing to voltages higher than VCC through current-limiting resistors.
Features
AI Translation
- Input levels: CMOS for 74HC125; TTL for 74HCT125
- Operating temperature range: -40°C ~ +125°C
- Package types: DIP14, SOP14, TSSOP14
In-Stock: 4,310
4,310 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1532 | $ 0.77 |
| 50+ | $ 0.1212 | $ 6.06 |
| 150+ | $ 0.1075 | $ 16.13 |
| 500+ | $ 0.0904 | $ 45.20 |
| 2,500+ | $ 0.0828 | $ 207.00 |
| 5,000+ | $ 0.0782 | $ 391.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-14 | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 35mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 35mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@5V,15pF | |
| Quiescent Current | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74HC/HCT125 is a quad buffer/line driver with 3-state outputs controlled by output enable inputs (nOE). When nOE is HIGH, the outputs are in a high-impedance state. The outputs feature integrated clamping diodes, allowing input interfacing to voltages higher than VCC through current-limiting resistors.
Features
AI Translation
- Input levels: CMOS for 74HC125; TTL for 74HCT125
- Operating temperature range: -40°C ~ +125°C
- Package types: DIP14, SOP14, TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



