LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74AHC1G00GW,125-JSM product image
  • 74AHC1G00GW,125-JSM thumbnail 1
  • 74AHC1G00GW,125-JSM thumbnail 2
  • 74AHC1G00GW,125-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74AHC1G00GW,125-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74AHC1G00GW,125-JSM
LCSC Part #
C53114372
Packaging
SOT-353
Customer #
Key Attributes
2V~5.5V 1uA SOT-353 Gates and Inverters RoHS
Datasheetpdf iconJSMSEMI 74AHC1G00GW,125-JSM
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0923$ 0.46
50+$ 0.0734$ 3.67
150+$ 0.064$ 9.60
500+$ 0.0569$ 28.45
3,000+$ 0.0513$ 153.90
6,000+$ 0.0484$ 290.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSMSEMI
PackagingSOT-353
Logic Family74AHC
Voltage - Supply2V~5.5V
Output Logic Level - Low100mV;360mV
Propagation Delay11.4ns@3.3V,50pF;7.5ns@5V,50pF
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Operating Temperature-40℃~+125℃
Features-
Output Logic Level - High1.9V;2.9V;4.4V;2.58V;3.94V
Quiescent Current(Iq)1uA
Number of Channels1;2
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74AHC1G00 and 74AHCT1G00 are high-speed silicon-gate CMOS devices providing a 2-input NAND gate function. The 74AHC1G00 features CMOS input switching levels with a supply voltage range of 2V to 5.5V. The 74AHCT1G00 features TTL input switching levels with a supply voltage range of 4.5V to 5.5V.

Features

AI Translation
  • Symmetrical output impedance
  • Low power consumption
  • Balanced propagation delay
  • Operating temperature range: -40℃ ~ +125℃
  • Package: SOT23-5/SOT353