JSMSEMI 74AHC1G125GW,125-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74AHC1G125GW,125-JSM |
| LCSC Part # | C53114370 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | StandardCMOS 2V~5.5V 1 1 40uA 9.5ns@5.5V,50pF SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 25mA | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 25mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 9.5ns@5.5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
74AHC1G125 and 74AHCT1G125 are non-inverting buffer/line drivers with 3-state outputs. The output enable input (OE) controls the 3-state output; when the OE input is HIGH, the output is in a high-impedance state. The 74AHC1G125 is compatible with CMOS input levels, with a supply voltage range of 2V to 5.5V. The 74AHCT1G125 is compatible with TTL input levels, with a supply voltage range of 4.5V to 5.5V.
Features
- Symmetrical output impedance
- Low power consumption
- Balanced propagation delay
- Operating temperature range: -40℃~+125℃
- Package: SOT23-5/SOT353
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0665 | $ 0.67 |
| 100+ | $ 0.0529 | $ 5.29 |
| 300+ | $ 0.0461 | $ 13.83 |
| 3,000+ | $ 0.041 | $ 123.00 |
| 6,000+ | $ 0.0369 | $ 221.40 |
| 9,000+ | $ 0.0349 | $ 314.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 25mA | |
| Series | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 25mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 9.5ns@5.5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
74AHC1G125 and 74AHCT1G125 are non-inverting buffer/line drivers with 3-state outputs. The output enable input (OE) controls the 3-state output; when the OE input is HIGH, the output is in a high-impedance state. The 74AHC1G125 is compatible with CMOS input levels, with a supply voltage range of 2V to 5.5V. The 74AHCT1G125 is compatible with TTL input levels, with a supply voltage range of 4.5V to 5.5V.
Features
- Symmetrical output impedance
- Low power consumption
- Balanced propagation delay
- Operating temperature range: -40℃~+125℃
- Package: SOT23-5/SOT353
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



