LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC1G126GW,125-JSM product image
  • 74LVC1G126GW,125-JSM thumbnail 1
  • 74LVC1G126GW,125-JSM thumbnail 2
  • 74LVC1G126GW,125-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC1G126GW,125-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC1G126GW,125-JSM
LCSC Part #
C53114363
Packaging
SOT-353
Customer #
Key Attributes
1.65V~5.5V 1 1 4uA 6ns@3.3V,50pF SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconJSMSEMI 74LVC1G126GW,125-JSM
In-Stock: 2,870
2,870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0776$ 0.39
50+$ 0.0618$ 3.09
150+$ 0.0539$ 8.09
500+$ 0.048$ 24.00
3,000+$ 0.0433$ 129.90
6,000+$ 0.0409$ 245.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerJSMSEMI
PackagingSOT-353
Input type-
Current - Output High(IOH)24mA
Series74LVC
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Quiescent Current4uA
Propagation Delay6ns@3.3V,50pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G126 is a buffer/line driver with 3-state output. The output is controlled by the output enable input; when the output enable pin is LOW, the output enters a high-impedance state. The device inputs are compatible with 3.3V or 5V logic levels, enabling its use in mixed 3.3V/5V voltage environments.

Features

AI Translation
  • Supply voltage range: 1.65V ~ 5.5V
  • Output drive capability: ±24mA at VCC = 3.0V
  • CMOS low power consumption
  • 5V input compatible
  • Operating temperature range: -40°C ~ +125°C
  • Package types: SOT23-5, SOT353, XSON6 (1×1×0.45)-0.35, SOT553