JSMSEMI 74AHC1G00GW-Q100H-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74AHC1G00GW-Q100H-JSM |
| LCSC Part # | C53114359 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 2V~5.5V 7.5ns@5.5V,50pF 1uA SOT-353 Gates and Inverters RoHS |
| Datasheet | JSMSEMI 74AHC1G00GW-Q100H-JSM |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.5ns@5.5V,50pF | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.5ns@5.5V,50pF | |
| Input Logic Level - High | 1.5V;2.1V;3.85V |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74AHC1G00 and 74AHCT1G00 are high-speed silicon-gate CMOS devices providing a 2-input NAND gate function. The 74AHC1G00 features CMOS input switching levels with a supply voltage range of 2 V to 5.5 V. The 74AHCT1G00 features TTL input switching levels with a supply voltage range of 4.5 V to 5.5 V.
Features
AI Translation
- Symmetrical output impedance
- Low power consumption
- Balanced propagation delay
- Operating temperature range: -40℃ ~ +125℃
- Package: SOT23-5/SOT353
In-Stock: 2,980
2,980 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1107 | $ 0.55 |
| 50+ | $ 0.0881 | $ 4.41 |
| 150+ | $ 0.0768 | $ 11.52 |
| 500+ | $ 0.0683 | $ 34.15 |
| 3,000+ | $ 0.0615 | $ 184.50 |
| 6,000+ | $ 0.0581 | $ 348.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.5ns@5.5V,50pF | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.5ns@5.5V,50pF | |
| Input Logic Level - High | 1.5V;2.1V;3.85V |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Logic Level - High | 1.9V;2.9V;4.4V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74AHC1G00 and 74AHCT1G00 are high-speed silicon-gate CMOS devices providing a 2-input NAND gate function. The 74AHC1G00 features CMOS input switching levels with a supply voltage range of 2 V to 5.5 V. The 74AHCT1G00 features TTL input switching levels with a supply voltage range of 4.5 V to 5.5 V.
Features
AI Translation
- Symmetrical output impedance
- Low power consumption
- Balanced propagation delay
- Operating temperature range: -40℃ ~ +125℃
- Package: SOT23-5/SOT353
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 74AHC1G00GW,125-JSM | JSMSEMI | SOT-353 | 2,980 | $ 0.0923 |



