JSMSEMI 74LVC2GU04GW,125-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74LVC2GU04GW,125-JSM |
| LCSC Part # | C53114358 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 8.4ns@3.3V,50pF 2 4uA SOT-363 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 8.4ns@3.3V,50pF | |
| Output Logic Level - Low | - | |
| Features | - | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device provides two unbuffered inverters. Each inverter features a single-stage unbuffered output. The inputs can be driven by 3.3V or 5V devices, allowing the device to be used in mixed 3.3V and 5V environments.
Features
AI Translation
- Wide supply voltage range: 1.65V to 5.5V
- 5V-tolerant inputs for 5V logic interfacing
- ±24mA output drive at VCC = 3.0V
- CMOS low power consumption
- Operating temperature range: -40°C to +125°C
- Package: SOT-23-6/SOT-363
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1897 | $ 0.95 |
| 50+ | $ 0.1503 | $ 7.52 |
| 150+ | $ 0.1334 | $ 20.01 |
| 500+ | $ 0.1123 | $ 56.15 |
| 3,000+ | $ 0.1029 | $ 308.70 |
| 6,000+ | $ 0.0973 | $ 583.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 8.4ns@3.3V,50pF | |
| Output Logic Level - Low | - | |
| Features | - | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device provides two unbuffered inverters. Each inverter features a single-stage unbuffered output. The inputs can be driven by 3.3V or 5V devices, allowing the device to be used in mixed 3.3V and 5V environments.
Features
AI Translation
- Wide supply voltage range: 1.65V to 5.5V
- 5V-tolerant inputs for 5V logic interfacing
- ±24mA output drive at VCC = 3.0V
- CMOS low power consumption
- Operating temperature range: -40°C to +125°C
- Package: SOT-23-6/SOT-363
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

