JSMSEMI 74LVC2G14GW,125-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74LVC2G14GW,125-JSM |
| LCSC Part # | C53114354 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 7ns@5.5V,50pF 2 4uA SOT-363 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 7ns@5.5V,50pF | |
| Output Logic Level - Low | - | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC2G14 provides two inverting buffers with Schmitt-trigger inputs. It converts slowly changing input signals into well-defined, bounce-free output signals. The inputs can be driven by 3.3V or 5V devices, allowing the device to be used in mixed 3.3V/5V environments. The Schmitt-trigger action on the inputs enables the circuit to tolerate slow input rise and fall times.
Features
- Wide supply voltage range: 1.65V to 5.5V
- 5V-tolerant inputs for easy 5V logic interfacing
- ±24mA output drive capability (VCC = 3.0V)
- CMOS low power consumption
- Direct TTL-level interfacing
- Unlimited rise and fall times
- Operating temperature range: -40°C to +125°C
- Package: SOT-23-6/SOT-363
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.053 | $ 0.53 |
| 100+ | $ 0.0422 | $ 4.22 |
| 300+ | $ 0.0368 | $ 11.04 |
| 3,000+ | $ 0.0327 | $ 98.10 |
| 6,000+ | $ 0.0295 | $ 177.00 |
| 9,000+ | $ 0.0278 | $ 250.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-363 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 7ns@5.5V,50pF | |
| Output Logic Level - Low | - | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC2G14 provides two inverting buffers with Schmitt-trigger inputs. It converts slowly changing input signals into well-defined, bounce-free output signals. The inputs can be driven by 3.3V or 5V devices, allowing the device to be used in mixed 3.3V/5V environments. The Schmitt-trigger action on the inputs enables the circuit to tolerate slow input rise and fall times.
Features
- Wide supply voltage range: 1.65V to 5.5V
- 5V-tolerant inputs for easy 5V logic interfacing
- ±24mA output drive capability (VCC = 3.0V)
- CMOS low power consumption
- Direct TTL-level interfacing
- Unlimited rise and fall times
- Operating temperature range: -40°C to +125°C
- Package: SOT-23-6/SOT-363
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



