LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI SN74HC132DR-JSM product image
  • SN74HC132DR-JSM thumbnail 1
  • SN74HC132DR-JSM thumbnail 2
  • SN74HC132DR-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI SN74HC132DR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
SN74HC132DR-JSM
LCSC Part #
C53114353
Packaging
SOP-14
Customer #
Key Attributes
2V~6V 125ns@2V 2uA SOP-14 Gates and Inverters RoHS
Datasheetpdf iconJSMSEMI SN74HC132DR-JSM
In-Stock: 2,480
2,480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1299$ 0.65
50+$ 0.1034$ 5.17
150+$ 0.0902$ 13.53
500+$ 0.0803$ 40.15
2,500+$ 0.0724$ 181.00
5,000+$ 0.0685$ 342.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSMSEMI
PackagingSOP-14
Logic Family74HC
Voltage - Supply2V~6V
Propagation Delay125ns@2V
Output Logic Level - Low100mV;260mV
Input Logic Level - Low-
Input Logic Level - High-
Features-
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;4.4V;5.9V;3.98V;5.48V
Quiescent Current(Iq)2uA
Current - Output High(IOH)5.2mA
Number of Channels4;2
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

SN74HC132DR-JSM is a quad 2-input NAND gate with Schmitt-trigger inputs. Key features include: CMOS-level inputs, low-power operation, operating temperature range of -40℃ to +125℃, and SOP14 package.

Features

AI Translation
  • Input level: CMOS
  • Low power consumption
  • Operating temperature range: -40℃ ~ +125℃
  • Package: SOP14