LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC1T45GW,125-JSM product image
  • 74LVC1T45GW,125-JSM thumbnail 1
  • 74LVC1T45GW,125-JSM thumbnail 2
  • 74LVC1T45GW,125-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC1T45GW,125-JSM

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC1T45GW,125-JSM
LCSC Part #
C53114345
Packaging
SC-88
Customer #
Key Attributes
1 SC-88 Translators, Level Shifters RoHS
DatasheetJSMSEMI 74LVC1T45GW,125-JSM
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,340
4,340 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1582$ 0.79
50+$ 0.1251$ 6.26
150+$ 0.111$ 16.65
500+$ 0.0933$ 46.65
3,000+$ 0.0854$ 256.20
6,000+$ 0.0807$ 484.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerJSMSEMI
PackagingSC-88
output typeTri-State
Interface-
Output Signal-
Operating Temperature-40℃~+125℃
Input Signal-
Data Rate-
Number of Elements-
Channel TypeBidirectional
Features-
Voltage - Supply1.2V~5.5V;1.2V~5.5V
Number of Circuits1
Current - Output High(IOH)24mA
Current - Output Low(IOL)24mA

Introduction

AI Translation

The 74LVC1T45GW,125-JSM is a single-bit, dual-supply transceiver with tri-state outputs for bidirectional voltage-level translation. The device features two 1-bit I/O ports (A and B), a direction control input (DIR), and dual supply pins VCC(A) and VCC(B). Both VCC(A) and VCC(B) can be powered at any voltage between 1.2V and 5.5V, making the device suitable for translation between any low-voltage nodes (1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V). Pins A and DIR are referenced to VCC(A), while pin B is referenced to VCC(B). A HIGH on DIR enables transmission from A to B; a LOW on DIR enables transmission from B to A. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing any damaging backflow current when the device is powered down. When either VCC(A) or VCC(B) is at GND level in bus hold mode, both port A and port B are in a high-impedance off state.

Features

AI Translation
  • Wide supply voltage range: VCC(A): 1.2V to 5.5V; VCC(B): 1.2V to 5.5V
  • Maximum data rate: 420 Mbps (3.3V to 5.0V translation), 210 Mbps (translation to 3.3V), 140 Mbps (translation to 2.5V), 75 Mbps (translation to 1.8V), 60 Mbps (translation to 1.5V)
  • Suspend mode
  • ±24mA output drive capability (VCC = 3.0V)
  • Inputs accept voltages up to 5.5V
  • Low power consumption: maximum ICC of 16μA
  • IOFF circuitry supports partial power-down mode operation
  • Operating temperature range: -40°C to +125°C
  • Package: SC-88