JSMSEMI 74LVC1G14GW,125-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74LVC1G14GW,125-JSM |
| LCSC Part # | C53114342 |
| Packaging | TSSOP-5 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 7ns@5.5V,50pF 1 4uA TSSOP-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-5 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 7ns@5.5V,50pF | |
| Output Logic Level - Low | - | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A single-channel Schmitt-trigger inverter circuit with 3.3V or 5V compatible input, suitable for mixed 3.3V/5V voltage environments.
Features
AI Translation
- Supply voltage range: 1.65V ~ 5.5V
- Input supports up to 5.5V
- ±24mA output drive capability at 3.0V
- High-impedance output when VCC = 0V
- Operating temperature range: -40℃ ~ +125℃
- Package types: SOT23-5, SOT353, XSON6
In-Stock: 2,360
2,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0554 | $ 0.55 |
| 100+ | $ 0.0442 | $ 4.42 |
| 300+ | $ 0.0385 | $ 11.55 |
| 3,000+ | $ 0.0343 | $ 102.90 |
| 6,000+ | $ 0.0309 | $ 185.40 |
| 9,000+ | $ 0.0292 | $ 262.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-5 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 7ns@5.5V,50pF | |
| Output Logic Level - Low | - | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A single-channel Schmitt-trigger inverter circuit with 3.3V or 5V compatible input, suitable for mixed 3.3V/5V voltage environments.
Features
AI Translation
- Supply voltage range: 1.65V ~ 5.5V
- Input supports up to 5.5V
- ±24mA output drive capability at 3.0V
- High-impedance output when VCC = 0V
- Operating temperature range: -40℃ ~ +125℃
- Package types: SOT23-5, SOT353, XSON6
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



