JSMSEMI SN74LVC1G66DCKR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | SN74LVC1G66DCKR-JSM |
| LCSC Part # | C53114328 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 195Ω 1 1.65V~5.5V SOT-353 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Ron | 195Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 11pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel |
| Type | Description | |
|---|---|---|
| Ron | 195Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 11pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SN74LVC1G66DCKR-JSM provides a single-pole single-throw analog switch function. It features two input/output terminals (Y and Z) and an active-high enable input pin (E). When E is low, the analog switch turns off.
Features
AI Translation
- Wide supply voltage range, 1.65 V to 5.5 V
- Ultra-low on-resistance
- 32 mA switching current capability
- CMOS low power consumption
- Specified operating temperature range: -40℃ to +125℃
- Package: SOT-353
In-Stock: 2,965
2,965 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0928 | $ 0.46 |
| 50+ | $ 0.0739 | $ 3.70 |
| 150+ | $ 0.0645 | $ 9.68 |
| 500+ | $ 0.0574 | $ 28.70 |
| 3,000+ | $ 0.0517 | $ 155.10 |
| 6,000+ | $ 0.0489 | $ 293.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Ron | 195Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 11pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel |
| Type | Description | |
|---|---|---|
| Ron | 195Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 11pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SN74LVC1G66DCKR-JSM provides a single-pole single-throw analog switch function. It features two input/output terminals (Y and Z) and an active-high enable input pin (E). When E is low, the analog switch turns off.
Features
AI Translation
- Wide supply voltage range, 1.65 V to 5.5 V
- Ultra-low on-resistance
- 32 mA switching current capability
- CMOS low power consumption
- Specified operating temperature range: -40℃ to +125℃
- Package: SOT-353
C53114328 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



