JSMSEMI 74LVC1G11GV,125-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74LVC1G11GV,125-JSM |
| LCSC Part # | C53114319 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 4uA 1.65V~5.5V 13.5ns@4.5V,50pF SOT-23-6 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Features | Overvoltage-tolerant input | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 13.5ns@4.5V,50pF | |
| Output Logic Level - Low | 100mV;300mV;400mV;450mV;550mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G11 provides a single 3-input AND gate. Its inputs can be driven by 3.3V or 5V devices, allowing the device to be used in mixed 3.3V and 5V environments.
Features
AI Translation
- Wide supply voltage range: 1.65V to 5.5V
- 5V-tolerant inputs for easy interface with 5V logic
- Output drive capability ±24mA (at VCC = 3.0V)
- CMOS low power consumption
- Operating temperature range: -40℃ to +125℃
- Package: SOT-23-6 / SOT-363
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0923 | $ 0.46 |
| 50+ | $ 0.0736 | $ 3.68 |
| 150+ | $ 0.0642 | $ 9.63 |
| 500+ | $ 0.0571 | $ 28.55 |
| 3,000+ | $ 0.0515 | $ 154.50 |
| 6,000+ | $ 0.0487 | $ 292.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Features | Overvoltage-tolerant input | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 13.5ns@4.5V,50pF | |
| Output Logic Level - Low | 100mV;300mV;400mV;450mV;550mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G11 provides a single 3-input AND gate. Its inputs can be driven by 3.3V or 5V devices, allowing the device to be used in mixed 3.3V and 5V environments.
Features
AI Translation
- Wide supply voltage range: 1.65V to 5.5V
- 5V-tolerant inputs for easy interface with 5V logic
- Output drive capability ±24mA (at VCC = 3.0V)
- CMOS low power consumption
- Operating temperature range: -40℃ to +125℃
- Package: SOT-23-6 / SOT-363
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



