JSMSEMI 74LVC1G06GW-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74LVC1G06GW-JSM |
| LCSC Part # | C53114318 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 11.9ns@5.5V,50pF 1 4uA SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;700mV;450mV;600mV;800mV | |
| Propagation Delay | 11.9ns@5.5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;700mV;450mV;600mV;800mV | |
| Propagation Delay | 11.9ns@5.5V,50pF | |
| Features | Power shutdown protection |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The 74LVC1G06 is an inverting buffer. Its input can be driven by 3.3V or 5V devices. These features allow the device to be used in mixed 3.3V and 5V environments. The device output is open-drain, which can be connected with other open-drain outputs to realize active-LOW wired-OR or active-HIGH wired-AND functions. This product is not designed or intended for use in automotive or medical equipment or systems unless the specific product is specially designated for such use. Any such undesignated use is at the buyer's risk.
Features
- Wide supply voltage range: 1.65V to 5.5V
- ±24mA output drive capability (at VCC = 3.0V)
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Operating temperature range: -40℃ to +125℃
- Package options: SOT23-5/SOT353/XSON6
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.048 | $ 0.48 |
| 100+ | $ 0.0383 | $ 3.83 |
| 300+ | $ 0.0334 | $ 10.02 |
| 3,000+ | $ 0.0297 | $ 89.10 |
| 6,000+ | $ 0.0268 | $ 160.80 |
| 9,000+ | $ 0.0253 | $ 227.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;700mV;450mV;600mV;800mV | |
| Propagation Delay | 11.9ns@5.5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;700mV;450mV;600mV;800mV | |
| Propagation Delay | 11.9ns@5.5V,50pF | |
| Features | Power shutdown protection |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The 74LVC1G06 is an inverting buffer. Its input can be driven by 3.3V or 5V devices. These features allow the device to be used in mixed 3.3V and 5V environments. The device output is open-drain, which can be connected with other open-drain outputs to realize active-LOW wired-OR or active-HIGH wired-AND functions. This product is not designed or intended for use in automotive or medical equipment or systems unless the specific product is specially designated for such use. Any such undesignated use is at the buyer's risk.
Features
- Wide supply voltage range: 1.65V to 5.5V
- ±24mA output drive capability (at VCC = 3.0V)
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Operating temperature range: -40℃ to +125℃
- Package options: SOT23-5/SOT353/XSON6
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



