LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC1G32GW,125-JSM product image
  • 74LVC1G32GW,125-JSM thumbnail 1
  • 74LVC1G32GW,125-JSM thumbnail 2
  • 74LVC1G32GW,125-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC1G32GW,125-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC1G32GW,125-JSM
LCSC Part #
C53114314
Packaging
SOT-353
Customer #
Key Attributes
1.65V~5.5V SOT-353 Gates and Inverters RoHS
Datasheetpdf iconJSMSEMI 74LVC1G32GW,125-JSM
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0407$ 0.41
100+$ 0.0324$ 3.24
300+$ 0.0283$ 8.49
3,000+$ 0.0252$ 75.60
6,000+$ 0.0227$ 136.20
9,000+$ 0.0215$ 193.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSMSEMI
PackagingSOT-353
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low100mV;300mV;400mV;450mV;550mV
Propagation Delay21ns@1.65V,30pF;15.8ns@2.3V,30pF;15ns@2.7V,50pF;14.3ns@3V,50pF;13.5ns@4.5V,50pF
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Input Logic Level - High1.7V;2V
Features-
Output Logic Level - High1.2V;1.9V;2.2V;2.3V;3.8V
Quiescent Current(Iq)-
Current - Output High(IOH)32mA
Number of Channels2;1
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

74LVC1G32 provides a single 2-input OR gate function. Its inputs can be driven by 3.3V or 5V devices. This feature allows the device to be used as a level translator in mixed 3.3V and 5V applications.

Features

AI Translation
  • Wide supply voltage range: 1.65V ~ 5.5V
  • Output drive capability: ±24mA (VCC = 3.0V)
  • CMOS low power consumption
  • Inputs accept voltages up to 5V
  • Specified operating temperature range: -40℃ ~ +125℃
  • Package options: SOT23-5, SOT353, DFN4, XSON6