JSMSEMI 74LVC2G32DP,125-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74LVC2G32DP,125-JSM |
| LCSC Part # | C53114309 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 4uA 1.65V~5.5V 3.2ns@4.5V,50pF TSSOP-8 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-8 | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Features | Local shutdown mode;Rear drive protection | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 2;2 | |
| Propagation Delay | 3.2ns@4.5V,50pF | |
| Output Logic Level - Low | - | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC2G32 provides a 2-input OR gate function. The inputs can be driven by 3.3V or 5V devices, allowing these devices to be used as level translators in mixed 3.3V and 5V environments. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the outputs, preventing damaging backflow current when the device is powered down.
Features
- Wide supply voltage range: 1.65V to 5.5V
- 5V-tolerant outputs in power-off mode
- ±24mA output drive capability (VCC = 3.0V)
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Direct TTL-level interface
- Inputs accept voltages up to 5V
- Operating temperature range: -40°C to +125°C
- Package options: TSSOP8/VSSOP8/XSON8
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2276 | $ 1.14 |
| 50+ | $ 0.18 | $ 9.00 |
| 150+ | $ 0.1597 | $ 23.96 |
| 500+ | $ 0.1342 | $ 67.10 |
| 3,000+ | $ 0.1229 | $ 368.70 |
| 6,000+ | $ 0.1161 | $ 696.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-8 | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Features | Local shutdown mode;Rear drive protection | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 2;2 | |
| Propagation Delay | 3.2ns@4.5V,50pF | |
| Output Logic Level - Low | - | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC2G32 provides a 2-input OR gate function. The inputs can be driven by 3.3V or 5V devices, allowing these devices to be used as level translators in mixed 3.3V and 5V environments. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the outputs, preventing damaging backflow current when the device is powered down.
Features
- Wide supply voltage range: 1.65V to 5.5V
- 5V-tolerant outputs in power-off mode
- ±24mA output drive capability (VCC = 3.0V)
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Direct TTL-level interface
- Inputs accept voltages up to 5V
- Operating temperature range: -40°C to +125°C
- Package options: TSSOP8/VSSOP8/XSON8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



