LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI SN74HC05DR-JSM product image
  • SN74HC05DR-JSM thumbnail 1
  • SN74HC05DR-JSM thumbnail 2
  • SN74HC05DR-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI SN74HC05DR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
SN74HC05DR-JSM
LCSC Part #
C53114304
Packaging
SOP-14
Customer #
Key Attributes
2V~6V 8ns@6V,50pF 6 40uA SOP-14 Gates and Inverters RoHS
Datasheetpdf iconJSMSEMI SN74HC05DR-JSM
In-Stock: 3,385
3,385 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1525$ 0.76
50+$ 0.1208$ 6.04
150+$ 0.1072$ 16.08
500+$ 0.0903$ 45.15
2,500+$ 0.0827$ 206.75
4,000+$ 0.0782$ 312.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSMSEMI
PackagingSOP-14
Logic Family74HC
Input Type-
Voltage - Supply2V~6V
Propagation Delay8ns@6V,50pF
Output Logic Level - Low-
Input Logic Level - Low500mV;1.35V;1.8V
Input Logic Level - High1.5V;3.15V;4.2V
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High-
Quiescent Current(Iq)40uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The SN74HC05DR-JSM contains six inverters. The device features open-drain outputs that can be connected with other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. Open-drain outputs require an external pull-up resistor for proper operation.

Features

AI Translation
  • Input level: SN74HC05DR-JSM: CMOS level
  • Latch-up performance exceeds 100 mA per JESD78 Class II Grade A
  • Operating temperature range: -40℃ ~ +125℃
  • Package: SOP14