JSMSEMI 74LVC1G00GV-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74LVC1G00GV-JSM |
| LCSC Part # | C53114295 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 4uA 1.65V~5.5V 13.5ns@4.5V,50pF SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Features | - | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 13.5ns@4.5V,50pF | |
| Output Logic Level - Low | 800mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G00 device provides a single 2-input NAND gate function. Its inputs can be driven by 3.3V or 5V devices, allowing the device to be used in mixed 3.3V and 5V voltage environments.
Features
AI Translation
- Wide supply voltage range: 1.65V ~ 5.5V, output drive capability ±24mA (VCC = 3.0V)
- CMOS low power consumption
- Inputs accept voltages up to 5V
- Operating temperature range: -40°C ~ +125°C
- Package: SOT23-5/SOT353/XSON6
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.037 | $ 0.74 |
| 200+ | $ 0.0295 | $ 5.90 |
| 600+ | $ 0.0257 | $ 15.42 |
| 3,000+ | $ 0.0229 | $ 68.70 |
| 9,000+ | $ 0.0206 | $ 185.40 |
| 21,000+ | $ 0.0195 | $ 409.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Features | - | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 13.5ns@4.5V,50pF | |
| Output Logic Level - Low | 800mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G00 device provides a single 2-input NAND gate function. Its inputs can be driven by 3.3V or 5V devices, allowing the device to be used in mixed 3.3V and 5V voltage environments.
Features
AI Translation
- Wide supply voltage range: 1.65V ~ 5.5V, output drive capability ±24mA (VCC = 3.0V)
- CMOS low power consumption
- Inputs accept voltages up to 5V
- Operating temperature range: -40°C ~ +125°C
- Package: SOT23-5/SOT353/XSON6
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



