LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC1G126GV-JSM product image
  • 74LVC1G126GV-JSM thumbnail 1
  • 74LVC1G126GV-JSM thumbnail 2
  • 74LVC1G126GV-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC1G126GV-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC1G126GV-JSM
LCSC Part #
C53114294
Packaging
SOT-753
Customer #
Key Attributes
1.65V~5.5V 1 1 4uA SOT-753 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconJSMSEMI 74LVC1G126GV-JSM
In-Stock: 5,890
5,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0756$ 0.76
100+$ 0.0602$ 6.02
300+$ 0.0524$ 15.72
3,000+$ 0.0466$ 139.80
6,000+$ 0.042$ 252.00
9,000+$ 0.0397$ 357.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerJSMSEMI
PackagingSOT-753
Current - Output High(IOH)32mA
Input type-
Series74LVC
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Quiescent Current4uA
Propagation Delay-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G126 is a buffer/line driver with 3-state output. The output state is controlled by the output enable input pin; when this pin is driven LOW, the output enters a high-impedance state. The device inputs are compatible with 3.3V or 5V logic levels, making it suitable for mixed 3.3V/5V voltage environments.

Features

AI Translation
  • Supply voltage range: 1.65V ~ 5.5V
  • Output drive capability: ±24mA (at VCC = 3.0V)
  • CMOS low power consumption
  • 5V input level compatible
  • Operating temperature range: -40℃ ~ +125℃
  • Package types: SOT23-5, SOT353, XSON6, SOT553