LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74AHCT1G32GW-JSM product image
  • 74AHCT1G32GW-JSM thumbnail 1
  • 74AHCT1G32GW-JSM thumbnail 2
  • 74AHCT1G32GW-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74AHCT1G32GW-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74AHCT1G32GW-JSM
LCSC Part #
C53114290
Packaging
SOT-353
Customer #
Key Attributes
10uA 4.5V~5.5V 9ns@4.5V,50pF SOT-353 Gates and Inverters RoHS
Datasheetpdf iconJSMSEMI 74AHCT1G32GW-JSM
In-Stock: 2,875
2,875 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1107$ 0.55
50+$ 0.0881$ 4.41
150+$ 0.0768$ 11.52
500+$ 0.0683$ 34.15
3,000+$ 0.0615$ 184.50
6,000+$ 0.0581$ 348.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSMSEMI
PackagingSOT-353
Input Logic Level - Low800mV
Logic Family74AHCT
Operating Temperature-40℃~+125℃
Input Logic Level - High2V
Features-
Output Logic Level - High4.4V;3.8V
Quiescent Current(Iq)10uA
Voltage - Supply4.5V~5.5V
Current - Output High(IOH)8mA
Number of Channels1;2
Propagation Delay9ns@4.5V,50pF
Output Logic Level - Low100mV;440mV
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74AHC1G32 and 74AHCT1G32 are single 2-input OR gate ICs. The 74AHC1G32 operates from a supply voltage of 2~5.5V, while the 74AHCT1G32 operates from 4.5~5.5V. Both devices feature low power consumption and support an operating temperature range of -40°C ~ +125°C. Available in SOT23-5 and SOT353 packages.

Features

AI Translation
  • 74AHC1G32 supply voltage range: 2~5.5V
  • 74AHCT1G32 supply voltage range: 4.5~5.5V
  • Low power consumption
  • Operating temperature range: -40°C ~ +125°C
  • Package: SOT23-5/SOT353