LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC2G04GW-JSM product image
  • 74LVC2G04GW-JSM thumbnail 1
  • 74LVC2G04GW-JSM thumbnail 2
  • 74LVC2G04GW-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC2G04GW-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC2G04GW-JSM
LCSC Part #
C53114286
Packaging
SOT-363
Customer #
Key Attributes
1.65V~5.5V 2 4uA SOT-363 Gates and Inverters RoHS
Datasheetpdf iconJSMSEMI 74LVC2G04GW-JSM
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0554$ 0.55
100+$ 0.0442$ 4.42
300+$ 0.0385$ 11.55
3,000+$ 0.0343$ 102.90
6,000+$ 0.0309$ 185.40
9,000+$ 0.0292$ 262.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSMSEMI
PackagingSOT-363
Input Type-
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low100mV;450mV;300mV;400mV;550mV
Propagation Delay-
FeaturesPower shutdown protection
Input Logic Level - High1.7V;2V
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Number of Circuits2
Output Logic Level - High1.2V;1.9V;2.2V;2.3V;3.8V
Quiescent Current(Iq)4uA
Number of Channels-
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC2G04 provides dual inverting buffers. The inputs can be driven by 3.3V or 5V devices. These features make the device suitable for use in mixed 3.3V and 5V environments.

Features

AI Translation
  • Wide supply voltage range: 1.65V ~ 5.5V
  • 5V-tolerant inputs for easy interface with 5V logic
  • Output drive capability of ±24mA (VCC = 3.0V)
  • CMOS low power consumption
  • Operating temperature range: -40℃ ~ +125℃
  • Package: SOT-23-6/SOT-363