JSMSEMI 74LVC1G3157GV-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74LVC1G3157GV-JSM |
| LCSC Part # | C53114283 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 2 1.65V~5.5V 23Ω SOT-23-6 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Ron | 23Ω | |
| Con | 18pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G3157 is an analog multiplexer/demultiplexer featuring one digital select input, two independent I/O ports, and one common I/O port. The select input incorporates a Schmitt trigger, enabling tolerance of slow input rise and fall times across the full VCC supply voltage range of 1.65V to 5.5V.
Features
AI Translation
- Supply voltage range: 1.65V ~ 5.5V
- Ultra-low on-resistance: typical 7.5Ω at VCC = 2.7V, typical 6.5Ω at VCC = 3.3V, typical 6Ω at VCC = 5V
- Switching current capability: 32 mA
- Break-before-make switching mechanism
- CMOS low power consumption
- TTL interface compatibility at 3.3V
- Control inputs accept up to 5.5V
- Operating temperature range: -40℃ ~ +125℃
- Available packages: SOT-23-6, SOT-363, XSON6
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0591 | $ 0.59 |
| 100+ | $ 0.0471 | $ 4.71 |
| 300+ | $ 0.0411 | $ 12.33 |
| 3,000+ | $ 0.0366 | $ 109.80 |
| 6,000+ | $ 0.033 | $ 198.00 |
| 9,000+ | $ 0.0312 | $ 280.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Ron | 23Ω | |
| Con | 18pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G3157 is an analog multiplexer/demultiplexer featuring one digital select input, two independent I/O ports, and one common I/O port. The select input incorporates a Schmitt trigger, enabling tolerance of slow input rise and fall times across the full VCC supply voltage range of 1.65V to 5.5V.
Features
AI Translation
- Supply voltage range: 1.65V ~ 5.5V
- Ultra-low on-resistance: typical 7.5Ω at VCC = 2.7V, typical 6.5Ω at VCC = 3.3V, typical 6Ω at VCC = 5V
- Switching current capability: 32 mA
- Break-before-make switching mechanism
- CMOS low power consumption
- TTL interface compatibility at 3.3V
- Control inputs accept up to 5.5V
- Operating temperature range: -40℃ ~ +125℃
- Available packages: SOT-23-6, SOT-363, XSON6
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



