JSMSEMI SN74HC573PW-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | SN74HC573PW-JSM |
| LCSC Part # | C53114280 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | TSSOP-20 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-20 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC/HCT573 is an 8-bit D-type latch with three-state outputs. The device features a latch enable (LE) and an output enable (OE) control. When LE is high, input data is transparently passed through to the latch outputs — the latch operates in transparent mode, with outputs tracking the corresponding D inputs. When LE goes low, the latch retains the input data captured one setup time before the falling edge of LE. Driving OE high forces the outputs into a high-impedance state. OE operation does not affect the data stored in the latch. Clamp diodes are integrated at the device inputs, allowing the input interface to be connected to voltages above VCC through series current-limiting resistors.
Features
- Input level standard: SN74HC573 — CMOS level; SN74HCT573 — TTL level
- Inputs and outputs on opposite sides of the package for easy microprocessor interface layout
- Suitable for use as I/O ports in microprocessor and microprocessor-based computer systems
- Three-state non-inverting outputs for bus applications with common three-state output enable control
- Operating temperature range: -40℃ ~ +125℃
- Package types: DIP20, SOP20, TSSOP20
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1523 | $ 0.76 |
| 50+ | $ 0.1205 | $ 6.03 |
| 150+ | $ 0.1069 | $ 16.04 |
| 500+ | $ 0.0899 | $ 44.95 |
| 2,500+ | $ 0.0823 | $ 205.75 |
| 4,000+ | $ 0.0777 | $ 310.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-20 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC/HCT573 is an 8-bit D-type latch with three-state outputs. The device features a latch enable (LE) and an output enable (OE) control. When LE is high, input data is transparently passed through to the latch outputs — the latch operates in transparent mode, with outputs tracking the corresponding D inputs. When LE goes low, the latch retains the input data captured one setup time before the falling edge of LE. Driving OE high forces the outputs into a high-impedance state. OE operation does not affect the data stored in the latch. Clamp diodes are integrated at the device inputs, allowing the input interface to be connected to voltages above VCC through series current-limiting resistors.
Features
- Input level standard: SN74HC573 — CMOS level; SN74HCT573 — TTL level
- Inputs and outputs on opposite sides of the package for easy microprocessor interface layout
- Suitable for use as I/O ports in microprocessor and microprocessor-based computer systems
- Three-state non-inverting outputs for bus applications with common three-state output enable control
- Operating temperature range: -40℃ ~ +125℃
- Package types: DIP20, SOP20, TSSOP20
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

