LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BZX84-B5V1,215-JSM product image
  • BZX84-B5V1,215-JSM thumbnail 1
  • BZX84-B5V1,215-JSM thumbnail 2
  • BZX84-B5V1,215-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BZX84-B5V1,215-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BZX84-B5V1,215-JSM
LCSC Part #
C53114269
Packaging
SOT-23
Customer #
Key Attributes
225mW 1 Independent 4.98V~5.2V SOT-23 Single Zener Diodes RoHS
Datasheetpdf iconJSMSEMI BZX84-B5V1,215-JSM
In-Stock: 3,850
3,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0071$ 0.36
500+$ 0.0069$ 3.45
3,000+$ 0.0068$ 20.40
6,000+$ 0.0067$ 40.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOT-23
Pd - Power Dissipation225mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA@1.5V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.98V~5.2V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Non-bonded structure improvement
  • Wide supply voltage range 3.6V~36V
  • Lead-free device
  • SOT-23 package