LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI PMEG6002EB,115-JSM product image
  • PMEG6002EB,115-JSM thumbnail 1
  • PMEG6002EB,115-JSM thumbnail 2
  • PMEG6002EB,115-JSM thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JSMSEMI PMEG6002EB,115-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
PMEG6002EB,115-JSM
LCSC Part #
C53114264
Packaging
SOD-523
Customer #
Key Attributes
70V 1 Independent 410mV@1mA 70mA SOD-523 Single Diodes RoHS
Datasheetpdf iconJSMSEMI PMEG6002EB,115-JSM
In-Stock: 5,735
5,735 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0894$ 0.45
50+$ 0.0712$ 3.56
150+$ 0.0621$ 9.32
500+$ 0.0553$ 27.65
3,000+$ 0.0499$ 149.70
6,000+$ 0.0471$ 282.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingSOD-523
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)70V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)410mV@1mA
Reverse Leakage Current (Ir)100nA@50V
Current - Rectified70mA
Non-Repetitive Peak Forward Surge Current1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece