JSMSEMI BZX84-C33,215-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| MPN | BZX84-C33,215-JSM |
| LCSC Part # | C53114255 |
| Packaging | SOT-23 |
| Customer # | |
| Description | 350mW 1 Independent 31V~35V 33V SOT-23 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,950
2,950
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0128 | $ 0.64 |
500+ | $ 0.01 | $ 5.00 |
3,000+ | $ 0.0084 | $ 25.20 |
6,000+ | $ 0.0075 | $ 45.00 |
24,000+ | $ 0.0066 | $ 158.40 |
51,000+ | $ 0.0062 | $ 316.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$