JSMSEMI PESD2CANFD36VT-QR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PESD2CANFD36VT-QR-JSM |
| LCSC Part # | C53114244 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 60V 3A@8/20us 200W@8/20us 33V 24V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 60V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Number of Channels | - | |
| Voltage - Breakdown | 33V | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 200W (8/20μs) peak pulse power
- High ESD protection rating
- SOT-23 thin SMD package
- RoHS compliant
- Matte tin lead-free plating
- Protects two SM24CBW lines
Applications
AI Translation
- DeviceNet
- Low-speed and high-speed SM24CBW
- Smart Distribution System (SDS)
- Controller Area Network - ESD 1.1 / ESD FD
In-Stock: 2,620
2,620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1171 | $ 0.59 |
| 50+ | $ 0.0933 | $ 4.67 |
| 150+ | $ 0.0814 | $ 12.21 |
| 500+ | $ 0.0725 | $ 36.25 |
| 3,000+ | $ 0.0653 | $ 195.90 |
| 6,000+ | $ 0.0617 | $ 370.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 60V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Number of Channels | - | |
| Voltage - Breakdown | 33V | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 200W (8/20μs) peak pulse power
- High ESD protection rating
- SOT-23 thin SMD package
- RoHS compliant
- Matte tin lead-free plating
- Protects two SM24CBW lines
Applications
AI Translation
- DeviceNet
- Low-speed and high-speed SM24CBW
- Smart Distribution System (SDS)
- Controller Area Network - ESD 1.1 / ESD FD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



