LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI NX3008CBKS,115-JSM product image
  • NX3008CBKS,115-JSM thumbnail 1
  • NX3008CBKS,115-JSM thumbnail 2
  • NX3008CBKS,115-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI NX3008CBKS,115-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
NX3008CBKS,115-JSM
LCSC Part #
C53114237
Packaging
SOT-363
Customer #
Key Attributes
SOT-363 Single FETs, MOSFETs RoHS
In-Stock: 2,465
2,465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0937$ 0.47
50+$ 0.0747$ 3.74
150+$ 0.0651$ 9.77
500+$ 0.058$ 29.00
3,000+$ 0.0523$ 156.90
6,000+$ 0.0494$ 296.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerJSMSEMI
PackagingSOT-363

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Utilizing trench power MOSFET technology with excellent thermal dissipation packaging, high-density cell design for low on-resistance (Rds(on)), moisture sensitivity level 1, epoxy resin compliant with UL 94 V-0 flammability rating, halogen-free, SOT-363 package.

Features

AI Translation
  • Drain-Source Voltage (VDS) 30V
  • Drain Current (ID) 0.22A
  • On-State Resistance (Rds(on)) (at Vgs = 10V) <3500mΩ
  • 100% EAS tested
  • 100% VVds tested

Applications

AI Translation
  • Power switch applications
  • Uninterruptible power supplies
  • DC-DC converters
  • Motor drivers