LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BZX384-C15,115-JSM product image
  • BZX384-C15,115-JSM thumbnail 1
  • BZX384-C15,115-JSM thumbnail 2
  • BZX384-C15,115-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BZX384-C15,115-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BZX384-C15,115-JSM
LCSC Part #
C53114232
Packaging
SOD-323
Customer #
Key Attributes
400mW 1 Independent 14.7V~15.3V 15V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconJSMSEMI BZX384-C15,115-JSM
In-Stock: 3,350
3,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0139$ 0.70
500+$ 0.0109$ 5.45
3,000+$ 0.0093$ 27.90
6,000+$ 0.0083$ 49.80
24,000+$ 0.0074$ 177.60
51,000+$ 0.0069$ 351.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Pd - Power Dissipation400mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@11V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.7V~15.3V
Zener Voltage(Nom)15V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage selection range: 2V ~ 75V
  • B series tight voltage tolerance: ±2%
  • Ultra-thin package, ideal for automated assembly
  • Compliant with MSL Level 1

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems