LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI PMEG2005AEA,115-JSM product image
  • PMEG2005AEA,115-JSM thumbnail 1
  • PMEG2005AEA,115-JSM thumbnail 2
  • PMEG2005AEA,115-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI PMEG2005AEA,115-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
PMEG2005AEA,115-JSM
LCSC Part #
C53114226
Packaging
SOD-323
Customer #
Key Attributes
40V 1 Independent 2A SOD-323 Single Diodes RoHS
Datasheetpdf iconJSMSEMI PMEG2005AEA,115-JSM
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0392$ 0.78
200+$ 0.0307$ 6.14
600+$ 0.026$ 15.60
3,000+$ 0.0232$ 69.60
9,000+$ 0.0208$ 187.20
21,000+$ 0.0195$ 409.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Voltage - DC Reverse (Vr) (Max)40V
Operating Junction Temperature Range-40℃~+125℃
Diode Configuration1 Independent
Voltage - Forward(Vf@If)410mV@1A;500mV@2A
Reverse Leakage Current (Ir)50uA
Non-Repetitive Peak Forward Surge Current9A
Current - Rectified2A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low forward voltage drop
  • Ultra-compact SMT package

Applications

AI Translation
  • Low-voltage rectification
  • High-efficiency DC/DC conversion
  • Switch-mode power supplies
  • Reverse polarity protection
  • Low-power applications