LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI TL431BIDBZR,215-JSM product image
  • TL431BIDBZR,215-JSM thumbnail 1
  • TL431BIDBZR,215-JSM thumbnail 2
  • TL431BIDBZR,215-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI TL431BIDBZR,215-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
TL431BIDBZR,215-JSM
LCSC Part #
C53114222
Packaging
SOT-23
Customer #
Key Attributes
2.5V~36V ±0.5% 100mA Adjustable SOT-23 Voltage Reference RoHS
Datasheetpdf iconJSMSEMI TL431BIDBZR,215-JSM
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0585$ 0.59
100+$ 0.0465$ 4.65
300+$ 0.0405$ 12.15
3,000+$ 0.036$ 108.00
6,000+$ 0.0324$ 194.40
9,000+$ 0.0306$ 275.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerJSMSEMI
PackagingSOT-23
Output Voltage2.5V~36V
Quiescent Current-
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation400uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Output TypeAdjustable
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TL431 series ICs are three-terminal adjustable shunt regulators with guaranteed thermal stability over the full operating temperature range. These devices feature sharp turn-on characteristics, low temperature drift, and low output impedance, making them ideal replacements for Zener diodes in applications such as switching power supplies, chargers, and other adjustable regulators. The output voltage can be set to any value between VREF (2.5V) and the maximum cathode voltage (36V). The TL431 precision voltage reference offers two voltage tolerance options: 0.5% and 1.0%. The series is available in SOT-23 package.

Features

AI Translation
  • Programmable precise output voltage range: 2.5V to 36V
  • High stability with capacitive loads
  • Low temperature drift: typical 4.5mV
  • Low equivalent full-range temperature coefficient: typical 20PPM/℃
  • Low dynamic output resistance: typical 0.15Ω
  • Sink current capability: 1mA to 100mA
  • Low output noise
  • Wide operating temperature range: -40 to 85℃

Applications

AI Translation
  • Charger
  • Voltage adapter
  • Switching power supply
  • Graphics card
  • Precision voltage reference