LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI PESD12VV1BL,315-JSM product image
  • PESD12VV1BL,315-JSM thumbnail 1
  • PESD12VV1BL,315-JSM thumbnail 2
  • PESD12VV1BL,315-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI PESD12VV1BL,315-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
PESD12VV1BL,315-JSM
LCSC Part #
C53114219
Packaging
DFN1006-2L
Customer #
Key Attributes
25V 4A 100W@8/20us 16V 12V DFN1006-2L TVS Diodes RoHS
Datasheetpdf iconJSMSEMI PESD12VV1BL,315-JSM
In-Stock: 8,760
8,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0271$ 0.54
200+$ 0.0212$ 4.24
600+$ 0.018$ 10.80
2,000+$ 0.0161$ 32.20
10,000+$ 0.0144$ 144.00
20,000+$ 0.0135$ 270.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSMSEMI
PackagingDFN1006-2L
Clamping Voltage25V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)4A
Peak Pulse Power Dissipation (Ppp)100W@8/20us
Voltage - Breakdown16V
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

PESD12VV1BL,315-JSM is designed to protect voltage-sensitive components from electrostatic discharge. Its superior clamping capability, low leakage current, and fast response time provide best-in-class protection for designs susceptible to ESD. Its compact size makes it ideal for mobile phones, MP3 players, digital cameras, and many other portable applications where PCB space is at a premium.

Features

AI Translation
  • Compact package: 1.00mm × 0.60mm, low profile: 0.50mm
  • Low leakage current
  • Typical response time < 1 ns
  • Human Body Model ESD rating Level 3 (>16kV)
  • IEC61000-4-2 Level 4 ESD protection compliant, RoHS compliant materials

Applications

AI Translation
  • Mobile phone audio
  • MP3 players
  • Digital cameras
  • Portable applications
  • Mobile phones