JSMSEMI PESD2ETH-AXR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PESD2ETH-AXR-JSM |
| LCSC Part # | C53114212 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | 18V 9A@8/20us 180W@8/20us 6V 5V SOT-143 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-143 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 180W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD2ETH - AXR - JSM is an ultra-low capacitance dual rail-to-rail ESD protection diode in a small SOT143 SMD plastic package, designed to protect two high-speed data lines or high-frequency signal lines from damage caused by ESD and other transient phenomena.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection: ±15kV contact discharge, ±15kV air discharge
- IEC 61000-4-4 (EFT): 40A (5/50ns)
- IEC 61000-4-5 (Surge): 9A (8/20μs)
- Protection for two I/O lines
- Low working voltage and clamping voltage
- Low leakage current
- Solid-state silicon technology
Applications
AI Translation
- USB 2.0
- DVI and HDMI interfaces
- Mobile phones and cordless phones
- Personal Digital Assistants (PDA)
- Digital cameras
- PCs, laptops, printers, and other computer peripherals
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0622 | $ 0.62 |
| 100+ | $ 0.0496 | $ 4.96 |
| 300+ | $ 0.0433 | $ 12.99 |
| 3,000+ | $ 0.0385 | $ 115.50 |
| 6,000+ | $ 0.0347 | $ 208.20 |
| 9,000+ | $ 0.0328 | $ 295.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-143 | |
| Clamping Voltage | 18V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 180W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | - | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD2ETH - AXR - JSM is an ultra-low capacitance dual rail-to-rail ESD protection diode in a small SOT143 SMD plastic package, designed to protect two high-speed data lines or high-frequency signal lines from damage caused by ESD and other transient phenomena.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection: ±15kV contact discharge, ±15kV air discharge
- IEC 61000-4-4 (EFT): 40A (5/50ns)
- IEC 61000-4-5 (Surge): 9A (8/20μs)
- Protection for two I/O lines
- Low working voltage and clamping voltage
- Low leakage current
- Solid-state silicon technology
Applications
AI Translation
- USB 2.0
- DVI and HDMI interfaces
- Mobile phones and cordless phones
- Personal Digital Assistants (PDA)
- Digital cameras
- PCs, laptops, printers, and other computer peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



