LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI PMEG4005EJ,115-JSM product image
  • PMEG4005EJ,115-JSM thumbnail 1
  • PMEG4005EJ,115-JSM thumbnail 2
  • PMEG4005EJ,115-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI PMEG4005EJ,115-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
PMEG4005EJ,115-JSM
LCSC Part #
C53114204
Packaging
SOD-323
Customer #
Key Attributes
40V 1 Independent 500mA SOD-323 Single Diodes RoHS
Datasheetpdf iconJSMSEMI PMEG4005EJ,115-JSM
In-Stock: 2,570
2,570 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0429$ 0.43
100+$ 0.0342$ 3.42
300+$ 0.0298$ 8.94
3,000+$ 0.0265$ 79.50
6,000+$ 0.0239$ 143.40
9,000+$ 0.0226$ 203.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Voltage - DC Reverse (Vr) (Max)40V
Operating Junction Temperature Range-55℃~+125℃
Diode Configuration1 Independent
Voltage - Forward(Vf@If)510mV@500mA;620mV@1A
Reverse Leakage Current (Ir)10uA
Current - Rectified500mA
Non-Repetitive Peak Forward Surge Current22A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low forward voltage drop
  • Guard ring structure for transient protection
  • High conductance
  • Lead-free versions available