LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BZV55-B15,115-JSM product image
  • BZV55-B15,115-JSM thumbnail 1
  • BZV55-B15,115-JSM thumbnail 2
  • BZV55-B15,115-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BZV55-B15,115-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BZV55-B15,115-JSM
LCSC Part #
C53114199
Packaging
LL-34
Customer #
Key Attributes
500mW 1 Independent 5V~5.2V LL-34 Single Zener Diodes RoHS
Datasheetpdf iconJSMSEMI BZV55-B15,115-JSM
In-Stock: 2,240
2,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0235$ 0.47
200+$ 0.0183$ 3.66
600+$ 0.0153$ 9.18
2,500+$ 0.0136$ 34.00
10,000+$ 0.0121$ 121.00
20,000+$ 0.0113$ 226.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingLL-34
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)100nA@0.1V
Impedance(Zzt)35Ω
Diode Configuration1 Independent
Zener Voltage(Range)5V~5.2V
Zener Voltage(Nom)-
Impedance(Zzk)550Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Voltage regulation range: 2.0 to 75V
  • LL-34 (Mini-MELF) package
  • Surface mount device type
  • Hermetic glass seal
  • Compression bonded construction
  • All exposed surfaces corrosion-resistant, terminals easily solderable
  • RoHS compliant
  • Matte tin (Sn) lead finish
  • Blue band indicates cathode